
H2AXT-10108-R4 | |
|---|---|
DigiKey Part Number | H2AXT-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-R4 |
Description | JUMPER-H1502TR/A2015R/X 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,15800 Kč | 111,58 Kč |
| 30 | 10,11500 Kč | 303,45 Kč |
| 50 | 9,66860 Kč | 483,43 Kč |
| 100 | 9,09090 Kč | 909,09 Kč |
| 250 | 8,38056 Kč | 2 095,14 Kč |
| 500 | 7,88046 Kč | 3 940,23 Kč |
| 1 000 | 7,41058 Kč | 7 410,58 Kč |
| 2 500 | 6,83251 Kč | 17 081,28 Kč |
| 5 000 | 6,42558 Kč | 32 127,90 Kč |
| Unit Price without VAT: | 11,15800 Kč |
|---|---|
| Unit Price with VAT: | 13,50118 Kč |











