
H2AXT-10102-R4 | |
|---|---|
DigiKey Part Number | H2AXT-10102-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-R4 |
Description | JUMPER-H1502TR/A2015R/X 2" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,01100 Kč | 100,11 Kč |
| 30 | 9,07900 Kč | 272,37 Kč |
| 50 | 8,68000 Kč | 434,00 Kč |
| 100 | 8,16080 Kč | 816,08 Kč |
| 250 | 7,52216 Kč | 1 880,54 Kč |
| 500 | 7,07336 Kč | 3 536,68 Kč |
| 1 000 | 6,65165 Kč | 6 651,65 Kč |
| 2 500 | 6,13285 Kč | 15 332,12 Kč |
| 5 000 | 5,76755 Kč | 28 837,75 Kč |
| Unit Price without VAT: | 10,01100 Kč |
|---|---|
| Unit Price with VAT: | 12,11331 Kč |











