
H2AXT-10102-L4 | |
|---|---|
DigiKey Part Number | H2AXT-10102-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-L4 |
Description | JUMPER-H1502TR/A2015L/X 2" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,07900 Kč | 100,79 Kč |
| 30 | 9,14100 Kč | 274,23 Kč |
| 50 | 8,73940 Kč | 436,97 Kč |
| 100 | 8,21650 Kč | 821,65 Kč |
| 250 | 7,57356 Kč | 1 893,39 Kč |
| 500 | 7,12168 Kč | 3 560,84 Kč |
| 1 000 | 6,69710 Kč | 6 697,10 Kč |
| 2 500 | 6,17476 Kč | 15 436,90 Kč |
| 5 000 | 5,80695 Kč | 29 034,75 Kč |
| Unit Price without VAT: | 10,07900 Kč |
|---|---|
| Unit Price with VAT: | 12,19559 Kč |











