
H2AXT-10106-L4 | |
|---|---|
DigiKey Part Number | H2AXT-10106-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-L4 |
Description | JUMPER-H1502TR/A2015L/X 6" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,85600 Kč | 108,56 Kč |
| 30 | 9,84100 Kč | 295,23 Kč |
| 50 | 9,40300 Kč | 470,15 Kč |
| 100 | 8,84230 Kč | 884,23 Kč |
| 250 | 8,15060 Kč | 2 037,65 Kč |
| 500 | 7,66468 Kč | 3 832,34 Kč |
| 1 000 | 7,20756 Kč | 7 207,56 Kč |
| 2 500 | 6,64536 Kč | 16 613,40 Kč |
| 5 000 | 6,24955 Kč | 31 247,75 Kč |
| Unit Price without VAT: | 10,85600 Kč |
|---|---|
| Unit Price with VAT: | 13,13576 Kč |











