Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10106-R4

DigiKey Part Number
H2AXT-10106-R4-ND
Manufacturer
Manufacturer Product Number
H2AXT-10106-R4
Description
JUMPER-H1502TR/A2015R/X 6"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,78200 Kč107,82 Kč
309,77433 Kč293,23 Kč
509,33900 Kč466,95 Kč
1008,78230 Kč878,23 Kč
2508,09528 Kč2 023,82 Kč
5007,61268 Kč3 806,34 Kč
1 0007,15865 Kč7 158,65 Kč
2 5006,60026 Kč16 500,65 Kč
5 0006,20714 Kč31 035,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,78200 Kč
Unit Price with VAT:13,04622 Kč
Alternate Color
JUMPER-H1502TR/A2015A/X 6"
In-Stock: 0
Unit Price: 10,78200 Kč
JUMPER-H1502TR/A2015B/X 6"
In-Stock: 0
Unit Price: 10,78200 Kč
JUMPER-H1502TR/A2015G/X 6"
In-Stock: 0
Unit Price: 10,78200 Kč
JUMPER-H1502TR/A2015L/X 6"
In-Stock: 0
Unit Price: 10,78200 Kč
JUMPER-H1502TR/A2015N/X 6"
In-Stock: 0
Unit Price: 10,78200 Kč
Alternate Length
JUMPER-H1502TR/A2015R/X 2"
In-Stock: 0
Unit Price: 10,01100 Kč
JUMPER-H1502TR/A2015R/X 3"
In-Stock: 25
Unit Price: 10,19800 Kč
JUMPER-H1502TR/A2015R/X 4"
In-Stock: 0
Unit Price: 10,38600 Kč
JUMPER-H1502TR/A2015R/X 5"
In-Stock: 0
Unit Price: 10,59500 Kč
JUMPER-H1502TR/A2015R/X 8"
In-Stock: 0
Unit Price: 11,15800 Kč
Assembly Component