
H2AXT-10108-L4 | |
|---|---|
DigiKey Part Number | H2AXT-10108-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-L4 |
Description | JUMPER-H1502TR/A2015L/X 8" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,23400 Kč | 112,34 Kč |
| 30 | 10,18400 Kč | 305,52 Kč |
| 50 | 9,73460 Kč | 486,73 Kč |
| 100 | 9,15300 Kč | 915,30 Kč |
| 250 | 8,43784 Kč | 2 109,46 Kč |
| 500 | 7,93430 Kč | 3 967,15 Kč |
| 1 000 | 7,46122 Kč | 7 461,22 Kč |
| 2 500 | 6,87920 Kč | 17 198,00 Kč |
| 5 000 | 6,46948 Kč | 32 347,40 Kč |
| Unit Price without VAT: | 11,23400 Kč |
|---|---|
| Unit Price with VAT: | 13,59314 Kč |











