
H2AXT-10105-A4 | |
|---|---|
DigiKey Part Number | H2AXT-10105-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-A4 |
Description | JUMPER-H1502TR/A2015A/X 5" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,66700 Kč | 106,67 Kč |
| 30 | 9,66600 Kč | 289,98 Kč |
| 50 | 9,23920 Kč | 461,96 Kč |
| 100 | 8,68480 Kč | 868,48 Kč |
| 250 | 8,00696 Kč | 2 001,74 Kč |
| 500 | 7,52904 Kč | 3 764,52 Kč |
| 1 000 | 7,08032 Kč | 7 080,32 Kč |
| 2 500 | 6,52803 Kč | 16 320,08 Kč |
| 5 000 | 6,13919 Kč | 30 695,95 Kč |
| Unit Price without VAT: | 10,66700 Kč |
|---|---|
| Unit Price with VAT: | 12,90707 Kč |











