
H2AXT-10104-W4 | |
|---|---|
DigiKey Part Number | H2AXT-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-W4 |
Description | JUMPER-H1502TR/A2015W/X 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,45700 Kč | 104,57 Kč |
| 30 | 9,49100 Kč | 284,73 Kč |
| 50 | 9,07120 Kč | 453,56 Kč |
| 100 | 8,52940 Kč | 852,94 Kč |
| 250 | 7,86248 Kč | 1 965,62 Kč |
| 500 | 7,39382 Kč | 3 696,91 Kč |
| 1 000 | 6,95286 Kč | 6 952,86 Kč |
| 2 500 | 6,41044 Kč | 16 026,10 Kč |
| 5 000 | 6,02861 Kč | 30 143,05 Kč |
| Unit Price without VAT: | 10,45700 Kč |
|---|---|
| Unit Price with VAT: | 12,65297 Kč |











