White 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10106-W4

DigiKey Part Number
H2AXT-10106-W4-ND
Manufacturer
Manufacturer Product Number
H2AXT-10106-W4
Description
JUMPER-H1502TR/A2015W/X 6"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,85600 Kč108,56 Kč
309,84100 Kč295,23 Kč
509,40300 Kč470,15 Kč
1008,84230 Kč884,23 Kč
2508,15060 Kč2 037,65 Kč
5007,66468 Kč3 832,34 Kč
1 0007,20756 Kč7 207,56 Kč
2 5006,64536 Kč16 613,40 Kč
5 0006,24955 Kč31 247,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,85600 Kč
Unit Price with VAT:13,13576 Kč
Alternate Color
JUMPER-H1502TR/A2015A/X 6"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1502TR/A2015B/X 6"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1502TR/A2015G/X 6"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1502TR/A2015L/X 6"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1502TR/A2015N/X 6"
In-Stock: 0
Unit Price: 10,85600 Kč
Alternate Length
JUMPER-H1502TR/A2015W/X 2"
In-Stock: 0
Unit Price: 10,07900 Kč
JUMPER-H1502TR/A2015W/X 3"
In-Stock: 317
Unit Price: 10,26800 Kč
JUMPER-H1502TR/A2015W/X 4"
In-Stock: 0
Unit Price: 10,45700 Kč
JUMPER-H1502TR/A2015W/X 5"
In-Stock: 0
Unit Price: 10,66700 Kč
JUMPER-H1502TR/A2015W/X 8"
In-Stock: 0
Unit Price: 11,23400 Kč