White 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10108-W4

DigiKey Part Number
H2AXT-10108-W4-ND
Manufacturer
Manufacturer Product Number
H2AXT-10108-W4
Description
JUMPER-H1502TR/A2015W/X 8"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,23400 Kč112,34 Kč
3010,18400 Kč305,52 Kč
509,73460 Kč486,73 Kč
1009,15300 Kč915,30 Kč
2508,43784 Kč2 109,46 Kč
5007,93430 Kč3 967,15 Kč
1 0007,46122 Kč7 461,22 Kč
2 5006,87920 Kč17 198,00 Kč
5 0006,46948 Kč32 347,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,23400 Kč
Unit Price with VAT:13,59314 Kč
Alternate Color
JUMPER-H1502TR/A2015A/X 8"
In-Stock: 0
Unit Price: 11,23400 Kč
JUMPER-H1502TR/A2015B/X 8"
In-Stock: 0
Unit Price: 11,23400 Kč
JUMPER-H1502TR/A2015G/X 8"
In-Stock: 0
Unit Price: 11,23400 Kč
JUMPER-H1502TR/A2015L/X 8"
In-Stock: 0
Unit Price: 11,23400 Kč
JUMPER-H1502TR/A2015N/X 8"
In-Stock: 0
Unit Price: 11,23400 Kč
Alternate Length
JUMPER-H1502TR/A2015W/X 2"
In-Stock: 0
Unit Price: 10,07900 Kč
JUMPER-H1502TR/A2015W/X 3"
In-Stock: 317
Unit Price: 10,26800 Kč
JUMPER-H1502TR/A2015W/X 4"
In-Stock: 0
Unit Price: 10,45700 Kč
JUMPER-H1502TR/A2015W/X 5"
In-Stock: 0
Unit Price: 10,66700 Kč
JUMPER-H1502TR/A2015W/X 6"
In-Stock: 0
Unit Price: 10,85600 Kč