Green 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10104-G4

DigiKey Part Number
H2AXT-10104-G4-ND
Manufacturer
Manufacturer Product Number
H2AXT-10104-G4
Description
JUMPER-H1502TR/A2015G/X 4"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,38600 Kč103,86 Kč
309,42667 Kč282,80 Kč
509,00960 Kč450,48 Kč
1008,47150 Kč847,15 Kč
2507,80912 Kč1 952,28 Kč
5007,34364 Kč3 671,82 Kč
1 0006,90567 Kč6 905,67 Kč
2 5006,36693 Kč15 917,33 Kč
5 0005,98770 Kč29 938,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,38600 Kč
Unit Price with VAT:12,56706 Kč
Alternate Color
JUMPER-H1502TR/A2015A/X 4"
In-Stock: 0
Unit Price: 10,38600 Kč
JUMPER-H1502TR/A2015B/X 4"
In-Stock: 0
Unit Price: 10,38600 Kč
JUMPER-H1502TR/A2015L/X 4"
In-Stock: 0
Unit Price: 10,38600 Kč
JUMPER-H1502TR/A2015N/X 4"
In-Stock: 0
Unit Price: 10,38600 Kč
JUMPER-H1502TR/A2015R/X 4"
In-Stock: 0
Unit Price: 10,38600 Kč
Alternate Length
JUMPER-H1502TR/A2015G/X 2"
In-Stock: 0
Unit Price: 10,01100 Kč
JUMPER-H1502TR/A2015G/X 3"
In-Stock: 0
Unit Price: 10,19800 Kč
JUMPER-H1502TR/A2015G/X 5"
In-Stock: 0
Unit Price: 10,59500 Kč
JUMPER-H1502TR/A2015G/X 6"
In-Stock: 0
Unit Price: 10,78200 Kč
JUMPER-H1502TR/A2015G/X 8"
In-Stock: 0
Unit Price: 11,15800 Kč
Assembly Component