
H2AXT-10102-L8 | |
|---|---|
DigiKey Part Number | H2AXT-10102-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-L8 |
Description | JUMPER-H1502TR/A3048L/X 2" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,05200 Kč | 100,52 Kč |
| 30 | 9,12767 Kč | 273,83 Kč |
| 50 | 8,72180 Kč | 436,09 Kč |
| 100 | 8,20040 Kč | 820,04 Kč |
| 250 | 7,55888 Kč | 1 889,72 Kč |
| 500 | 7,10798 Kč | 3 553,99 Kč |
| 1 000 | 6,68419 Kč | 6 684,19 Kč |
| 2 500 | 6,16272 Kč | 15 406,80 Kč |
| 5 000 | 5,79562 Kč | 28 978,10 Kč |
| Unit Price without VAT: | 10,05200 Kč |
|---|---|
| Unit Price with VAT: | 12,16292 Kč |











