Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10102-N8

DigiKey Part Number
H2AXT-10102-N8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10102-N8
Description
JUMPER-H1502TR/A3048N/X 2"
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,05200 Kč100,52 Kč
309,12767 Kč273,83 Kč
508,72180 Kč436,09 Kč
1008,20040 Kč820,04 Kč
2507,55888 Kč1 889,72 Kč
5007,10798 Kč3 553,99 Kč
1 0006,68419 Kč6 684,19 Kč
2 5006,16272 Kč15 406,80 Kč
5 0005,79562 Kč28 978,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,05200 Kč
Unit Price with VAT:12,16292 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
JUMPER-H1502TR/A3048B/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
JUMPER-H1502TR/A3048G/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
JUMPER-H1502TR/A3048L/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
JUMPER-H1502TR/A3048R/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
Alternate Length
JUMPER-H1502TR/A3048N/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
JUMPER-H1502TR/A3048N/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
JUMPER-H1502TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
JUMPER-H1502TR/A3048N/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
JUMPER-H1502TR/A3048N/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
Assembly Component