
H2AXT-10103-N8 | |
|---|---|
DigiKey Part Number | H2AXT-10103-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-N8 |
Description | JUMPER-H1502TR/A3048N/X 3" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,35200 Kč | 103,52 Kč |
| 30 | 9,38600 Kč | 281,58 Kč |
| 50 | 8,96620 Kč | 448,31 Kč |
| 100 | 8,43280 Kč | 843,28 Kč |
| 250 | 7,77344 Kč | 1 943,36 Kč |
| 500 | 7,30982 Kč | 3 654,91 Kč |
| 1 000 | 6,87412 Kč | 6 874,12 Kč |
| 2 500 | 6,33787 Kč | 15 844,67 Kč |
| 5 000 | 5,96041 Kč | 29 802,05 Kč |
| Unit Price without VAT: | 10,35200 Kč |
|---|---|
| Unit Price with VAT: | 12,52592 Kč |











