Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10103-G8

DigiKey Part Number
H2AXT-10103-G8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10103-G8
Description
JUMPER-H1502TR/A3048G/X 3"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,28200 Kč102,82 Kč
309,32233 Kč279,67 Kč
508,90520 Kč445,26 Kč
1008,37560 Kč837,56 Kč
2507,72072 Kč1 930,18 Kč
5007,26022 Kč3 630,11 Kč
1 0006,82747 Kč6 827,47 Kč
2 5006,29486 Kč15 737,15 Kč
5 0005,91996 Kč29 599,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,28200 Kč
Unit Price with VAT:12,44122 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
JUMPER-H1502TR/A3048B/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
JUMPER-H1502TR/A3048L/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
JUMPER-H1502TR/A3048N/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
JUMPER-H1502TR/A3048R/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
Alternate Length
JUMPER-H1502TR/A3048G/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
JUMPER-H1502TR/A3048G/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
JUMPER-H1502TR/A3048G/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
JUMPER-H1502TR/A3048G/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
JUMPER-H1502TR/A3048G/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
Assembly Component