
H2AXT-10108-G8 | |
|---|---|
DigiKey Part Number | H2AXT-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-G8 |
Description | JUMPER-H1502TR/A3048G/X 8" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,42300 Kč | 114,23 Kč |
| 30 | 10,36600 Kč | 310,98 Kč |
| 50 | 9,90260 Kč | 495,13 Kč |
| 100 | 9,31260 Kč | 931,26 Kč |
| 250 | 8,58400 Kč | 2 146,00 Kč |
| 500 | 8,07206 Kč | 4 036,03 Kč |
| 1 000 | 7,59099 Kč | 7 590,99 Kč |
| 2 500 | 6,99888 Kč | 17 497,20 Kč |
| 5 000 | 6,58203 Kč | 32 910,15 Kč |
| Unit Price without VAT: | 11,42300 Kč |
|---|---|
| Unit Price with VAT: | 13,82183 Kč |











