Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10108-R8

DigiKey Part Number
H2AXT-10108-R8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10108-R8
Description
JUMPER-H1502TR/A3048R/X 8"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,34500 Kč113,45 Kč
3010,29567 Kč308,87 Kč
509,83540 Kč491,77 Kč
1009,24940 Kč924,94 Kč
2508,52572 Kč2 131,43 Kč
5008,01728 Kč4 008,64 Kč
1 0007,53947 Kč7 539,47 Kč
2 5006,95139 Kč17 378,47 Kč
5 0006,53737 Kč32 686,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34500 Kč
Unit Price with VAT:13,72745 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
JUMPER-H1502TR/A3048B/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
JUMPER-H1502TR/A3048G/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
JUMPER-H1502TR/A3048L/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
JUMPER-H1502TR/A3048N/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
Alternate Length
JUMPER-H1502TR/A3048R/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
JUMPER-H1502TR/A3048R/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
JUMPER-H1502TR/A3048R/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
JUMPER-H1502TR/A3048R/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
JUMPER-H1502TR/A3048R/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
Assembly Component