Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10106-R8

DigiKey Part Number
H2AXT-10106-R8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10106-R8
Description
JUMPER-H1502TR/A3048R/X 6"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,92800 Kč109,28 Kč
309,90633 Kč297,19 Kč
509,46420 Kč473,21 Kč
1008,90110 Kč890,11 Kč
2508,20456 Kč2 051,14 Kč
5007,71570 Kč3 857,85 Kč
1 0007,25563 Kč7 255,63 Kč
2 5006,68953 Kč16 723,83 Kč
5 0006,29114 Kč31 455,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92800 Kč
Unit Price with VAT:13,22288 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
JUMPER-H1502TR/A3048B/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
JUMPER-H1502TR/A3048G/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
JUMPER-H1502TR/A3048L/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
JUMPER-H1502TR/A3048N/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
Alternate Length
JUMPER-H1502TR/A3048R/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
JUMPER-H1502TR/A3048R/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
JUMPER-H1502TR/A3048R/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
JUMPER-H1502TR/A3048R/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
JUMPER-H1502TR/A3048R/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
Assembly Component