
H2AXT-10106-A8 | |
|---|---|
DigiKey Part Number | H2AXT-10106-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-A8 |
Description | JUMPER-H1502TR/A3048A/X 6" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,92800 Kč | 109,28 Kč |
| 30 | 9,90633 Kč | 297,19 Kč |
| 50 | 9,46420 Kč | 473,21 Kč |
| 100 | 8,90110 Kč | 890,11 Kč |
| 250 | 8,20456 Kč | 2 051,14 Kč |
| 500 | 7,71570 Kč | 3 857,85 Kč |
| 1 000 | 7,25563 Kč | 7 255,63 Kč |
| 2 500 | 6,68953 Kč | 16 723,83 Kč |
| 5 000 | 6,29114 Kč | 31 455,70 Kč |
| Unit Price without VAT: | 10,92800 Kč |
|---|---|
| Unit Price with VAT: | 13,22288 Kč |











