
H2AXT-10106-N8 | |
|---|---|
DigiKey Part Number | H2AXT-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-N8 |
Description | JUMPER-H1502TR/A3048N/X 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,00300 Kč | 110,03 Kč |
| 30 | 9,97400 Kč | 299,22 Kč |
| 50 | 9,52880 Kč | 476,44 Kč |
| 100 | 8,96190 Kč | 896,19 Kč |
| 250 | 8,26060 Kč | 2 065,15 Kč |
| 500 | 7,76842 Kč | 3 884,21 Kč |
| 1 000 | 7,30520 Kč | 7 305,20 Kč |
| 2 500 | 6,73524 Kč | 16 838,10 Kč |
| 5 000 | 6,33413 Kč | 31 670,65 Kč |
| Unit Price without VAT: | 11,00300 Kč |
|---|---|
| Unit Price with VAT: | 13,31363 Kč |











