Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10104-R8

DigiKey Part Number
H2AXT-10104-R8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10104-R8
Description
JUMPER-H1502TR/A3048R/X 4"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,49000 Kč104,90 Kč
309,51700 Kč285,51 Kč
509,09300 Kč454,65 Kč
1008,55080 Kč855,08 Kč
2507,88256 Kč1 970,64 Kč
5007,41246 Kč3 706,23 Kč
1 0006,97053 Kč6 970,53 Kč
2 5006,42683 Kč16 067,07 Kč
5 0006,04401 Kč30 220,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,49000 Kč
Unit Price with VAT:12,69290 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
JUMPER-H1502TR/A3048B/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
JUMPER-H1502TR/A3048G/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
JUMPER-H1502TR/A3048L/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
JUMPER-H1502TR/A3048N/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
Alternate Length
JUMPER-H1502TR/A3048R/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
JUMPER-H1502TR/A3048R/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
JUMPER-H1502TR/A3048R/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
JUMPER-H1502TR/A3048R/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
JUMPER-H1502TR/A3048R/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
Assembly Component