
H2AXT-10104-B8 | |
|---|---|
DigiKey Part Number | H2AXT-10104-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-B8 |
Description | JUMPER-H1502TR/A3048B/X 4" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,49000 Kč | 104,90 Kč |
| 30 | 9,51700 Kč | 285,51 Kč |
| 50 | 9,09300 Kč | 454,65 Kč |
| 100 | 8,55080 Kč | 855,08 Kč |
| 250 | 7,88256 Kč | 1 970,64 Kč |
| 500 | 7,41246 Kč | 3 706,23 Kč |
| 1 000 | 6,97053 Kč | 6 970,53 Kč |
| 2 500 | 6,42683 Kč | 16 067,07 Kč |
| 5 000 | 6,04401 Kč | 30 220,05 Kč |
| Unit Price without VAT: | 10,49000 Kč |
|---|---|
| Unit Price with VAT: | 12,69290 Kč |











