
H2AXT-10104-G8 | |
|---|---|
DigiKey Part Number | H2AXT-10104-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-G8 |
Description | JUMPER-H1502TR/A3048G/X 4" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,56200 Kč | 105,62 Kč |
| 30 | 9,58200 Kč | 287,46 Kč |
| 50 | 9,15520 Kč | 457,76 Kč |
| 100 | 8,60920 Kč | 860,92 Kč |
| 250 | 7,93640 Kč | 1 984,10 Kč |
| 500 | 7,46310 Kč | 3 731,55 Kč |
| 1 000 | 7,01816 Kč | 7 018,16 Kč |
| 2 500 | 6,47074 Kč | 16 176,85 Kč |
| 5 000 | 6,08530 Kč | 30 426,50 Kč |
| Unit Price without VAT: | 10,56200 Kč |
|---|---|
| Unit Price with VAT: | 12,78002 Kč |











