Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10105-G8

DigiKey Part Number
H2AXT-10105-G8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10105-G8
Description
JUMPER-H1502TR/A3048G/X 5"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,77200 Kč107,72 Kč
309,77800 Kč293,34 Kč
509,34420 Kč467,21 Kč
1008,78560 Kč878,56 Kč
2508,09852 Kč2 024,63 Kč
5007,61556 Kč3 807,78 Kč
1 0007,16158 Kč7 161,58 Kč
2 5006,60295 Kč16 507,38 Kč
5 0006,20965 Kč31 048,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,77200 Kč
Unit Price with VAT:13,03412 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 5"
In-Stock: 0
Unit Price: 10,77200 Kč
JUMPER-H1502TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,77200 Kč
JUMPER-H1502TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,77200 Kč
JUMPER-H1502TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,77200 Kč
JUMPER-H1502TR/A3048R/X 5"
In-Stock: 0
Unit Price: 10,77200 Kč
Alternate Length
JUMPER-H1502TR/A3048G/X 2"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1502TR/A3048G/X 3"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1502TR/A3048G/X 4"
In-Stock: 0
Unit Price: 10,56200 Kč
JUMPER-H1502TR/A3048G/X 6"
In-Stock: 0
Unit Price: 11,00300 Kč
JUMPER-H1502TR/A3048G/X 8"
In-Stock: 0
Unit Price: 11,42300 Kč