Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10105-R8

DigiKey Part Number
H2AXT-10105-R8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10105-R8
Description
JUMPER-H1502TR/A3048R/X 5"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,69900 Kč106,99 Kč
309,71167 Kč291,35 Kč
509,28060 Kč464,03 Kč
1008,72590 Kč872,59 Kč
2508,04356 Kč2 010,89 Kč
5007,56388 Kč3 781,94 Kč
1 0007,11298 Kč7 112,98 Kč
2 5006,55814 Kč16 395,35 Kč
5 0006,16751 Kč30 837,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,69900 Kč
Unit Price with VAT:12,94579 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
JUMPER-H1502TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
JUMPER-H1502TR/A3048G/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
JUMPER-H1502TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
JUMPER-H1502TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,69900 Kč
Alternate Length
JUMPER-H1502TR/A3048R/X 2"
In-Stock: 0
Unit Price: 10,05200 Kč
JUMPER-H1502TR/A3048R/X 3"
In-Stock: 0
Unit Price: 10,28200 Kč
JUMPER-H1502TR/A3048R/X 4"
In-Stock: 0
Unit Price: 10,49000 Kč
JUMPER-H1502TR/A3048R/X 6"
In-Stock: 0
Unit Price: 10,92800 Kč
JUMPER-H1502TR/A3048R/X 8"
In-Stock: 0
Unit Price: 11,34500 Kč
Assembly Component