Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10102-B8

DigiKey Part Number
H2AXT-10102-B8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10102-B8
Description
JUMPER-H1502TR/A3048B/X 2"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,12100 Kč101,21 Kč
309,19000 Kč275,70 Kč
508,78140 Kč439,07 Kč
1008,25640 Kč825,64 Kč
2507,61052 Kč1 902,63 Kč
5007,15654 Kč3 578,27 Kč
1 0006,72986 Kč6 729,86 Kč
2 5006,20482 Kč15 512,05 Kč
5 0005,83522 Kč29 176,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,12100 Kč
Unit Price with VAT:12,24641 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 2"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1502TR/A3048G/X 2"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1502TR/A3048L/X 2"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1502TR/A3048N/X 2"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1502TR/A3048R/X 2"
In-Stock: 0
Unit Price: 10,12100 Kč
Alternate Length
JUMPER-H1502TR/A3048B/X 3"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1502TR/A3048B/X 4"
In-Stock: 0
Unit Price: 10,56200 Kč
JUMPER-H1502TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,77200 Kč
JUMPER-H1502TR/A3048B/X 6"
In-Stock: 0
Unit Price: 11,00300 Kč
JUMPER-H1502TR/A3048B/X 8"
In-Stock: 0
Unit Price: 11,42300 Kč