
19620400442 | |
|---|---|
DigiKey Part Number | 1195-5449-ND |
Manufacturer | |
Manufacturer Product Number | 19620400442 |
Description | CONN HOOD TOP ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620400442 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 472,51000 Kč | 2 472,51 Kč |
| 10 | 2 101,73200 Kč | 21 017,32 Kč |
| 25 | 1 970,27600 Kč | 49 256,90 Kč |
| 50 | 1 876,35600 Kč | 93 817,80 Kč |
| 100 | 1 788,50470 Kč | 178 850,47 Kč |
| Unit Price without VAT: | 2 472,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 991,73710 Kč |































