Socket Contact Tin 13-17 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927835-2

DigiKey Part Number
17-927835-2TR-ND - Tape & Reel (TR)
17-927835-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927835-2
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927835-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
1010,09400 Kč100,94 Kč
259,45160 Kč236,29 Kč
509,00120 Kč450,06 Kč
1008,57160 Kč857,16 Kč
2508,03352 Kč2 008,38 Kč
5007,64938 Kč3 824,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,21989 Kč10 829,84 Kč
3 0006,87515 Kč20 625,45 Kč
4 5006,68131 Kč30 065,90 Kč
7 5006,44488 Kč48 336,60 Kč
10 5006,29375 Kč66 084,38 Kč
15 0006,13744 Kč92 061,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč