



19620005094 | |
|---|---|
DigiKey Part Number | 1195-5439-ND |
Manufacturer | |
Manufacturer Product Number | 19620005094 |
Description | CABLE GLAND 11.5-15.5MM M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M32 |
Datasheet | Datasheet |
EDA/CAD Models | 19620005094 Models |
Category | Outside Cable Diameter (Min) 0.453" (11.50mm) |
Manufacturer HARTING | Outside Cable Diameter (Max) 0.610" (15.50mm) |
Series | Thread Size M32 |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,07000 Kč | 965,07 Kč |
| 10 | 820,20300 Kč | 8 202,03 Kč |
| 30 | 759,04967 Kč | 22 771,49 Kč |
| 50 | 732,20020 Kč | 36 610,01 Kč |
| 100 | 697,28690 Kč | 69 728,69 Kč |
| 250 | 653,69460 Kč | 163 423,65 Kč |
| Unit Price without VAT: | 965,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,73470 Kč |















