



19628160427 | |
|---|---|
DigiKey Part Number | 1195-3867-ND |
Manufacturer | |
Manufacturer Product Number | 19628160427 |
Description | CONN HOOD TOP ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628160427 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,59000 Kč | 1 005,59 Kč |
| 10 | 854,68200 Kč | 8 546,82 Kč |
| 25 | 801,19960 Kč | 20 029,99 Kč |
| 50 | 762,98340 Kč | 38 149,17 Kč |
| 100 | 726,60010 Kč | 72 660,01 Kč |
| 250 | 681,17764 Kč | 170 294,41 Kč |
| Unit Price without VAT: | 1 005,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,76390 Kč |





















