
19620100542 | |
|---|---|
DigiKey Part Number | 1195-6922-ND |
Manufacturer | |
Manufacturer Product Number | 19620100542 |
Description | CONN HOOD SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620100542 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.386" L x 2.795" W x 2.953" H (86.00mm x 71.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 555,88000 Kč | 2 555,88 Kč |
| 10 | 2 172,70500 Kč | 21 727,05 Kč |
| 25 | 2 036,80600 Kč | 50 920,15 Kč |
| 50 | 1 939,71120 Kč | 96 985,56 Kč |
| 100 | 1 854,64840 Kč | 185 464,84 Kč |
| Unit Price without VAT: | 2 555,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 092,61480 Kč |



























