
727-197 | |
|---|---|
DigiKey Part Number | 2946-727-197-ND |
Manufacturer | |
Manufacturer Product Number | 727-197 |
Description | INSULATION STOP; 0.08 - 0.2 MM " |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulation Stop For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Insulation Stop | |
Number of Positions | 8 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,41240 Kč | 385,31 Kč |
| Unit Price without VAT: | 15,41240 Kč |
|---|---|
| Unit Price with VAT: | 18,64900 Kč |











