


ATV930D75S6 | |
|---|---|
DigiKey Part Number | 4008-ATV930D75S6-ND |
Manufacturer | |
Manufacturer Product Number | ATV930D75S6 |
Description | ATV930IP20 100HP 600V VARIABLE S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive |
Datasheet | Datasheet |
EDA/CAD Models | ATV930D75S6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250 603,15000 Kč | 250 603,15 Kč |
| Unit Price without VAT: | 250 603,15000 Kč |
|---|---|
| Unit Price with VAT: | 303 229,81150 Kč |











