
19620400542 | |
|---|---|
DigiKey Part Number | 1195-7171-ND |
Manufacturer | |
Manufacturer Product Number | 19620400542 |
Description | CONN HOOD SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620400542 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 402,80000 Kč | 2 402,80 Kč |
| 10 | 2 042,43300 Kč | 20 424,33 Kč |
| 25 | 1 914,67320 Kč | 47 866,83 Kč |
| 50 | 1 823,39500 Kč | 91 169,75 Kč |
| 100 | 1 736,50520 Kč | 173 650,52 Kč |
| Unit Price without VAT: | 2 402,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 907,38800 Kč |





















