



19628060447 | |
|---|---|
DigiKey Part Number | 1195-3858-ND |
Manufacturer | |
Manufacturer Product Number | 19628060447 |
Description | CONN HOOD TOP ENTRY SZ6B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628060447 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.819" H (60.00mm x 43.00mm x 71.60mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,84000 Kč | 871,84 Kč |
| 10 | 741,04000 Kč | 7 410,40 Kč |
| 25 | 694,65600 Kč | 17 366,40 Kč |
| 50 | 661,52100 Kč | 33 076,05 Kč |
| 100 | 629,97780 Kč | 62 997,78 Kč |
| 250 | 590,58724 Kč | 147 646,81 Kč |
| Unit Price without VAT: | 871,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,92640 Kč |






















