
19628100757 | |
|---|---|
DigiKey Part Number | 1195-7172-ND |
Manufacturer | |
Manufacturer Product Number | 19628100757 |
Description | CONN HOOD CPLNG BOTTOM SZ10B M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628100757 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 2.858" L x 1.693" W x 2.921" H (72.60mm x 43.00mm x 74.20mm) |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 788,11000 Kč | 2 788,11 Kč |
| 10 | 2 370,10700 Kč | 23 701,07 Kč |
| 25 | 2 221,86560 Kč | 55 546,64 Kč |
| 50 | 2 115,96000 Kč | 105 798,00 Kč |
| 100 | 2 039,69320 Kč | 203 969,32 Kč |
| Unit Price without VAT: | 2 788,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 373,61310 Kč |





















