Surge Protection Device (SPD) 42VAC, 60VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906838

DigiKey Part Number
277-17738-ND
Manufacturer
Manufacturer Product Number
2906838
Description
SPD 42VAC/60VDC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 42VAC, 60VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906838 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
42VAC, 60VDC
Current - Discharge (Nom) (8/20µS)
2 kA
Voltage - Protection Level (VP) (2416)
220 V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,94000 Kč587,94 Kč
Manufacturers Standard Package
Unit Price without VAT:587,94000 Kč
Unit Price with VAT:711,40740 Kč