AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9000-41190-0000110

DigiKey Part Number
5088-9000-41190-0000110-ND
Manufacturer
Manufacturer Product Number
9000-41190-0000110
Description
MICO PRO PS 10-100-240/24
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Applications
ITE (Commercial)
Efficiency
93.6%
Operating Temperature
-25°C ~ 55°C
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.49" L x 2.91" W x 5.12" H (114.0mm x 74.0mm x 130.0mm)
Approval Agency
CE, cULus, cURus, EAC, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 194,33000 Kč7 194,33 Kč
106 304,79600 Kč63 047,96 Kč
255 982,87600 Kč149 571,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7 194,33000 Kč
Unit Price with VAT:8 705,13930 Kč