Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93.52.7.024

DigiKey Part Number
2066-93.52.7.024-ND
Manufacturer
Manufacturer Product Number
93.52.7.024
Description
RLY SOCKET FOR 41.52 SERIES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
41.52, 41.61, 41.81 Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10375,73800 Kč3 757,38 Kč
Manufacturers Standard Package
Unit Price without VAT:375,73800 Kč
Unit Price with VAT:454,64298 Kč