Pin Contact Tin Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66593-1

DigiKey Part Number
17-66593-1-ND
Manufacturer
Manufacturer Product Number
66593-1
Description
CONN PIN 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66593-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Box
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 502
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
1012,53400 Kč125,34 Kč
2511,73760 Kč293,44 Kč
5011,17860 Kč558,93 Kč
10010,64260 Kč1 064,26 Kč
2509,97560 Kč2 493,90 Kč
5009,49926 Kč4 749,63 Kč
1 5008,79045 Kč13 185,67 Kč
3 0008,37077 Kč25 112,31 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč