
66594-1 | |
|---|---|
DigiKey Part Number | 17-66594-1-ND |
Manufacturer | |
Manufacturer Product Number | 66594-1 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66594-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Box | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,20200 Kč | 132,02 Kč |
| 25 | 12,38000 Kč | 309,50 Kč |
| 50 | 11,78760 Kč | 589,38 Kč |
| 100 | 11,22440 Kč | 1 122,44 Kč |
| 250 | 10,52036 Kč | 2 630,09 Kč |
| 500 | 10,01814 Kč | 5 009,07 Kč |
| 1 500 | 9,27041 Kč | 13 905,61 Kč |
| 3 000 | 8,82792 Kč | 26 483,76 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |










