Base - Panel Mount Connector Top Entry, Dual M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Top Entry, Dual M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400241135

DigiKey Part Number
19400241135-ND
Manufacturer
Manufacturer Product Number
19400241135
Description
HAN 24HPR-PFT HOUSING-2XM32 INVE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Top Entry, Dual M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400241135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Housing Color
Black
Series
Features
Corrosion Resistant
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Top Entry, Dual
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 361,27000 Kč7 361,27 Kč
Manufacturers Standard Package
Unit Price without VAT:7 361,27000 Kč
Unit Price with VAT:8 907,13670 Kč