


19400240473 | |
|---|---|
DigiKey Part Number | 1195-3163-ND |
Manufacturer | |
Manufacturer Product Number | 19400240473 |
Description | CONN HOOD TOP QUAD SZ24B M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Quad M20 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240473 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Top Entry, Quad | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 660,72000 Kč | 4 660,72 Kč |
| 10 | 3 962,11300 Kč | 39 621,13 Kč |
| 25 | 3 714,38680 Kč | 92 859,67 Kč |
| 50 | 3 577,79880 Kč | 178 889,94 Kč |
| Unit Price without VAT: | 4 660,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 639,47120 Kč |





























