
09110009925 | |
|---|---|
DigiKey Part Number | 1195-6986-ND |
Manufacturer | |
Manufacturer Product Number | 09110009925 |
Description | FRAME FIXED MALE SZ24HPR FOR4MOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Fixed Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110009925 Models |
Category | Gender Male |
Manufacturer HARTING | Size 24HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 350,59000 Kč | 1 350,59 Kč |
| 10 | 1 148,00300 Kč | 11 480,03 Kč |
| 25 | 1 076,17280 Kč | 26 904,32 Kč |
| 50 | 1 024,85360 Kč | 51 242,68 Kč |
| 100 | 976,00170 Kč | 97 600,17 Kč |
| Unit Price without VAT: | 1 350,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 634,21390 Kč |




