Hood Connector Top Entry, Quad M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry, Quad M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400240474

DigiKey Part Number
1195-3164-ND
Manufacturer
Manufacturer Product Number
19400240474
Description
CONN HOOD TOP QUAD SZ24B M25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Quad M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400240474 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Epoxy Powder Paint
Style
Top Entry, Quad
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 552,44000 Kč3 552,44 Kč
103 019,99500 Kč30 199,95 Kč
252 831,11840 Kč70 777,96 Kč
502 696,18940 Kč134 809,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3 552,44000 Kč
Unit Price with VAT:4 298,45240 Kč