




11123001502 | |
|---|---|
DigiKey Part Number | 1195-2986-ND |
Manufacturer | |
Manufacturer Product Number | 11123001502 |
Description | CONN HOOD SHELL SIDE ENTRY M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Side Entry M32 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123001502 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.862" L x 2.205" W x 2.496" H (72.70mm x 56.00mm x 63.40mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Shell | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,33000 Kč | 520,33 Kč |
| 10 | 442,26000 Kč | 4 422,60 Kč |
| 25 | 414,55920 Kč | 10 363,98 Kč |
| 50 | 394,77920 Kč | 19 738,96 Kč |
| 100 | 375,94610 Kč | 37 594,61 Kč |
| 250 | 352,43296 Kč | 88 108,24 Kč |
| 500 | 335,63414 Kč | 167 817,07 Kč |
| Unit Price without VAT: | 520,33000 Kč |
|---|---|
| Unit Price with VAT: | 629,59930 Kč |


















