




0050579707 | |
|---|---|
DigiKey Part Number | WM5345-ND |
Manufacturer | |
Manufacturer Product Number | 0050579707 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579707 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,86840 Kč | 271,71 Kč |
| 50 | 10,35200 Kč | 517,60 Kč |
| 100 | 9,85440 Kč | 985,44 Kč |
| 250 | 9,23660 Kč | 2 309,15 Kč |
| 500 | 8,79522 Kč | 4 397,61 Kč |
| 1 000 | 8,37526 Kč | 8 375,26 Kč |
| 2 500 | 7,85073 Kč | 19 626,83 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |























