




11123000110 | |
|---|---|
DigiKey Part Number | 1195-2978-ND |
Manufacturer | |
Manufacturer Product Number | 11123000110 |
Description | CONN CARRIER HOOD IP65/67 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Carrier Connector IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123000110 Models |
Category | Size / Dimension 3.433" L x 2.205" W x 1.339" H (87.20mm x 56.00mm x 34.00mm) |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Housing Material Zinc, Die Cast |
Packaging Bulk | Housing Finish Zinc Passivation |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood - Carrier | Base Product Number |
Lock Location Push Button Snap Lock on Hood Carrier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,82000 Kč | 614,82 Kč |
| 10 | 522,53500 Kč | 5 225,35 Kč |
| 25 | 489,82440 Kč | 12 245,61 Kč |
| 50 | 466,44960 Kč | 23 322,48 Kč |
| 100 | 444,20220 Kč | 44 420,22 Kč |
| 250 | 416,42224 Kč | 104 105,56 Kč |
| 500 | 396,57620 Kč | 198 288,10 Kč |
| Unit Price without VAT: | 614,82000 Kč |
|---|---|
| Unit Price with VAT: | 743,93220 Kč |













