




11051052634 | |
|---|---|
DigiKey Part Number | 1195-7130-ND |
Manufacturer | |
Manufacturer Product Number | 11051052634 |
Description | HAN-YELLOCK QUICKLOCK MODULE FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 5 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 11051052634 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Termination Style Push In with Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,01000 Kč | 1 069,01 Kč |
| 10 | 908,54100 Kč | 9 085,41 Kč |
| 26 | 849,32077 Kč | 22 082,34 Kč |
| 50 | 811,05200 Kč | 40 552,60 Kč |
| 100 | 772,38200 Kč | 77 238,20 Kč |
| 250 | 724,09672 Kč | 181 024,18 Kč |
| Unit Price without VAT: | 1 069,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 293,50210 Kč |














