


11123001211 | |
|---|---|
DigiKey Part Number | 1195-7131-ND |
Manufacturer | |
Manufacturer Product Number | 11123001211 |
Description | CONN BASE SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123001211 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.346" L x 3.228" W x 2.665" H (85.00mm x 82.00mm x 67.70mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 656,53000 Kč | 1 656,53 Kč |
| 10 | 1 408,06300 Kč | 14 080,63 Kč |
| 25 | 1 319,96800 Kč | 32 999,20 Kč |
| 50 | 1 257,02840 Kč | 62 851,42 Kč |
| 100 | 1 197,11910 Kč | 119 711,91 Kč |
| Unit Price without VAT: | 1 656,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 004,40130 Kč |



















